This SPST tactile switch features a silver plated contact and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and an operating force of 1.8N. The switch is rated for 50mA and 24V DC and has a lead-free construction.
NKK Switches JB15KH-6B-RO technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.8N |
| Package Quantity | 1 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KH-6B-RO to view detailed technical specifications.
No datasheet is available for this part.