The JB15KH-RO is a SPST tactile switch with a current rating of 50mA and a DC rated voltage of 24V. It features a silver contact plating and a solder termination. The switch operates within a temperature range of -25°C to 70°C and has an operating force of 1.8N. The JB15KH-RO is lead-free and available in a package quantity of 100.
NKK Switches JB15KH-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.8N |
| Package Quantity | 100 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KH-RO to view detailed technical specifications.
No datasheet is available for this part.