
SPST-NO, Off-Mom tactile switch featuring a low-profile, process-sealed design with IP67 dust-tight and waterproof ratings. This through-hole mounted switch offers a 0.05A @ 24VDC contact rating with silver plating on copper, stainless steel, and brass contacts, and a maximum current rating of 125mA. It includes a black, polyacetal square button actuator with a 11.20mm height off the PCB and a 1.76N operating force. The switch boasts a 10mm x 10mm outline, PC pin termination, and a mechanical life of 5,000,000 cycles.
NKK Switches JB15KP-1A technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyacetal |
| Contact Current Rating | 50mA |
| Contact Material | Copper, Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
