SPST tactile switch featuring PC pin termination and a straight, non-illuminated actuator. Designed for through-hole mounting, this component offers a 125mA current rating at 24VDC and a mechanical life of 5,000,000 cycles. It operates with a 1.76N force and has a switch travel of 0.25mm. Constructed with a polyacetal actuator and stainless steel contacts with silver plating, it boasts IP67, waterproof, and dust-tight ratings.
NKK Switches JB15KP-BH technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polyacetal |
| Color | White, Grey |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 10mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
