
SPST tactile switch featuring PC pin termination for through-hole mounting. Offers a 1.76N operating force and 0.25mm travel. Rated for 0.05A at 24VDC with a mechanical life of 5,000,000 cycles. Contact material includes copper and stainless steel with silver plating. Operates within a temperature range of -25°C to 70°C.
NKK Switches JB15LPF technical specifications.
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.