
NKK Switches JF01PF technical specifications.
| Contact Current Rating | 30mA |
| Current | 30mA |
| Height | 7.3mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Length | 26.9mm |
| Lens Size | 13mm |
| Lens Style | Flat, Square |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | JF |
| Voltage | 2.3V |
| Width | 17.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches JF01PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.