SPST tactile switch featuring a flush square green polycarbonate actuator and PC pin termination for through-hole mounting. Rated for 0.05A at 24VDC, this illuminated switch offers a 3N operating force and a mechanical life of 500,000 cycles. It operates within a temperature range of -25°C to 70°C and is RoHS compliant.
NKK Switches JF15AP1FF technical specifications.
| Actuator Color | Green |
| Actuator Material | PC, Polycarbonate |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15AP1FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.