
SPST tactile switch featuring a non-illuminated, round black actuator and a round body. Designed for through-hole mounting with PC pin termination, this component offers a 0.4mm switch travel and a 3N operating force. It boasts a mechanical life of 500,000 cycles and is rated for 24V DC at 50mA. Constructed with a nylon/polyamide actuator and silver contact plating, it operates reliably between -25°C and 85°C.
NKK Switches JF15CP2A technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15CP2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
