This tactile switch features a nylon actuator material and silver contact plating. It has a current rating of 50mA and a DC rated voltage of 24V. The switch is designed for through hole mounting and has a mechanical life of 500,000 cycles. The operating force is 300gf and the switch travel is 0.4mm. The switch is rated for operation between -25°C and 70°C.
NKK Switches JF15RP1CE technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 5.7mm |
| Illumination Type | LED, Illuminated |
| Length | 22.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP1CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.