Illuminated tactile switch featuring a flush square orange actuator and SPST (Single Pole Single Throw) configuration. This through-hole mount component offers a 0.05A current rating at 24VDC, with a mechanical life of 500,000 cycles. Operating force is 3N, and it utilizes silver-plated bronze contacts. The switch is designed for straight orientation with PC pin terminations and operates within a temperature range of -25°C to 70°C.
NKK Switches JF15RP1DE technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP1DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
