This is a 50mA through hole switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and a nylon, polyamide actuator material. The switch has a current rating of 50mA and a DC rated voltage of 24V. It is designed for use in applications where a tactile switch is required, with a switch travel of 0.4mm and a mechanical life of 500000 cycles.
NKK Switches JF15RP1FF technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP1FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.