
Illuminated tactile switch featuring a flush square grey nylon actuator and SPST throw configuration. This through-hole mounted component offers a 3N operating force and 0.4mm travel, with silver-plated bronze contacts. Rated for 50mA at 24VDC, it boasts an electrical and mechanical life of 500,000 cycles. Operating temperature range is -25°C to 70°C.
NKK Switches JF15RP1HF technical specifications.
| Actuator Color | Grey |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Electrical Life | 500000Cycles |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP1HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
