This SPST tactile switch features a nylon and polyamide actuator material, silver contact plating, and a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -25°C and a mechanical life of 500,000 cycles. It is rated for 50mA and 24V DC and has a switch travel of 0.4mm. The switch is available in a through-hole package and is suitable for use in a variety of applications.
NKK Switches JF15RP2FF technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Box |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP2FF to view detailed technical specifications.
No datasheet is available for this part.