
This tactile switch features a nylon actuator material and silver contact plating. It has a current rating of 50mA and a DC rated voltage of 24V. The switch operates within a temperature range of -25°C to 70°C and has a mechanical life of 500,000 cycles. It is available in a through-hole package and is suitable for use in applications where a tactile feedback is required.
NKK Switches JF15RP3FE technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 5.7mm |
| Illumination Type | LED, Illuminated |
| Length | 22.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP3FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.