Illuminated, SPST tactile switch featuring a grey nylon actuator and PC pin termination. This through-hole mount component offers a 2N operating force, 0.8mm travel, and a mechanical life of 500,000 cycles. Rated for 0.05A at 24VDC, it operates within a temperature range of -25°C to 70°C. Constructed with bronze contacts and silver plating, this lead-free switch is designed for reliable performance.
NKK Switches JF15RP3HF technical specifications.
| Actuator Color | Grey |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP3HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.