
SPST tactile switch featuring a flush round blue nylon actuator and PC pin termination for through-hole mounting. Offers a 50mA current rating and 24VDC voltage rating, with a mechanical life of 500,000 cycles. Operating force is 3N, and switch travel is 0.4mm. Non-illuminated and illuminated options available, with a maximum operating temperature of 85°C.
NKK Switches JF15SP2G technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Outside Diameter | 14mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
