
Ultra-thin, process-sealed tactile switch featuring a SPST-NO, Off-Mom circuit configuration. Rated for 0.05A at 24VDC with silver contact plating. This through-hole mounted switch has a 5.08mm actuator height off PCB, a 14mm diameter round button actuator, and PC pin terminations. It operates with a 300gf force, offers a 0.4mm travel, and boasts a mechanical life of 500,000 cycles. Operating temperature range is -25°C to 85°C.
NKK Switches JF15SP2H technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Outside Diameter | 14mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
