
Ultra-thin, process-sealed tactile switch featuring a square, top-actuated red nylon button. This SPST-NO, Off-Mom switch offers a 0.05A @ 24VDC contact rating with silver-plated bronze contacts. It mounts via through-hole PC pins and has an actuator height of 6.78mm from the PCB. The switch boasts a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 85°C.
NKK Switches JF15SP3C technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Capacitance | 0F |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.