
This 50mA SPST off-mom tactile switch features a nylon and polyamide actuator material, silver contact plating, and a maximum operating temperature of 85°C. The switch is rated for 500,000 cycles of mechanical life and has a minimum operating temperature of -25°C. It is available in a through-hole package and is compliant with RoHS regulations.
NKK Switches JF15SP3F technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 196gf |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.