This SPST tactile switch features a silver plated contact and a maximum operating temperature range of -25 to 50°C. It has a current rating of 50mA and a DC rated voltage of 24V. The switch is lead free and has a termination of solder. It is available in a package quantity of 25.
NKK Switches JL15SKSBDP2-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3N |
| Package Quantity | 25 |
| Series | JL |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JL15SKSBDP2-RO to view detailed technical specifications.
No datasheet is available for this part.