This SPST tactile switch features a silver-plated contact and a lead-free construction. It has a current rating of 50mA and is designed to operate within a temperature range of -25°C to 50°C. The switch is rated for 24V DC and has a termination type of solder. It is suitable for use in a variety of applications where a tactile switch is required.
NKK Switches JL15SKSCCP2-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3N |
| Series | JL |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JL15SKSCCP2-RO to view detailed technical specifications.
No datasheet is available for this part.