This 16A 125V SPST panel mount switch features silver plated contacts and a maximum operating temperature of 70°C. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging option and can be mounted via a snap-in mechanism.
NKK Switches JPL16B technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPL16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
