NKK Switches JPL16P-B technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JPL16P-B to view detailed technical specifications.
No datasheet is available for this part.