This DPDT illuminated pushbutton switch features a silver contact plating and a current rating of 16A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead-free and has a quick connect termination. It is designed for vertical orientation and is available in a single package quantity.
NKK Switches JPL26B-A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches JPL26B-A-RO to view detailed technical specifications.
No datasheet is available for this part.