This 16A DPDT quick connect snap-in switch features silver contact plating and meets UL94 V-0 flammability standards. It has a lead-free construction and can withstand 250V AC. The switch is designed for vertical orientation and is available in a single unit quantity.
NKK Switches JPL26B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches JPL26B-RO to view detailed technical specifications.
No datasheet is available for this part.