The JPM16B-B-RO is a 10A SPST pushbutton switch with quick connect termination and a silver contact plating. It features a vertical orientation and a flammability rating of UL94 V-0. This lead-free switch is rated for 250V AC and is available in a single package quantity.
NKK Switches JPM16B-B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches JPM16B-B-RO to view detailed technical specifications.
No datasheet is available for this part.