This 10A SPST snap-in pushbutton switch features silver plated contacts and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is designed for vertical orientation and has a quick connect termination. It is available in a single package quantity.
NKK Switches JPM16B-C-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches JPM16B-C-RO to view detailed technical specifications.
No datasheet is available for this part.