
DPST pushbutton switch featuring a 10A, 250VAC contact rating with silver contacts and plating. This panel-mount, snap-in component offers a vertical orientation and solder lug termination. It boasts a mechanical and electrical life of 25,000 cycles, a UL94 V-0 flammability rating, and operates within a temperature range of -10°C to 70°C. The switch is RoHS compliant and lead-free.
NKK Switches JPM26B-A technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPM26B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
