This 10A DPDT illuminated pushbutton switch features silver contact plating, a UL94 V-0 flammability rating, and lead-free construction. It has a quick connect termination and a vertical orientation. The switch is rated for 250V AC and is available individually.
NKK Switches JPM26B-B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches JPM26B-B-RO to view detailed technical specifications.
No datasheet is available for this part.