
4-position SPST DIP switch featuring a piano actuator and PC pin termination for through-hole mounting. This electromechanical component offers a 2.54mm terminal pitch and a straight orientation, rated for 0.025A at 24VDC with a mechanical and electrical life of 2000 cycles. Constructed with PBT and glass body materials, it utilizes gold-plated bronze contacts and operates within a temperature range of -25°C to 70°C.
NKK Switches JS0304PP4-S technical specifications.
| Actuator Type | PIANO |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Length | 0.446inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | JS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0304PP4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
