
4-position SPST DIP switch with slide actuator. Features gold-plated copper alloy contacts, 25mA current rating, and 24VDC voltage rating. Surface mountable with gull wing leads and 2.54mm terminal pitch. Offers 2000 cycles electrical and mechanical life. Operates between -30°C and 85°C. Packaged on tape and reel.
NKK Switches JS0404FP4-R technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | JS |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0404FP4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.