NKK Switches JW-S21RWW technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JW-S21RWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.