
NKK Switches JWL11BA2A-H technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL11BA2A-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
