The JWL11BC2A-B is a SPST switch with a curved rocker actuator style, rated for 16A at 250VAC and 72VDC. It has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. The switch is panel mount and has a quick connect/solder lug termination style. It operates between -25°C and 70°C.
NKK Switches JWL11BC2A-B technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWL11BC2A-B to view detailed technical specifications.
No datasheet is available for this part.