This SPST rocker switch features a curved actuator style and a maximum current rating of 16 amps at 250 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 72 volts. The switch has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It is designed for panel mount applications and can operate within a temperature range of -25 to 70 degrees Celsius.
NKK Switches JWL11BC2A-H technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWL11BC2A-H to view detailed technical specifications.
No datasheet is available for this part.