NKK Switches JWL11RA2A/U technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | JWL - Without Barrier |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL11RA2A/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.