
Illuminated rocker switch, SPST ON-OFF function, featuring quick connect/solder lug termination. Rated for 16A at 250VAC and 72VDC, with an electrical and mechanical life of 25,000 cycles. Polyphenylene actuator with a curved rocker design, panel mountable via snap-in. Operating temperature range from -25°C to 70°C, UL94 V-0 flammability rating, and dust-proof construction.
NKK Switches JWL11RAA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mount | Panel, Snap in |
| Operating Force | 5N |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL11RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.