The JWL12BA2A-B is a SPDT switch with a curved rocker actuator style. It has a maximum current rating of 16 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch also features a maximum DC voltage rating of 72 volts and a termination style of quick connect/solder lug. It is designed for panel mount applications and has a mechanical life of 25,000 cycles. The operating temperature range is from -25°C to 70°C.
NKK Switches JWL12BA2A-B technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWL12BA2A-B to view detailed technical specifications.
No datasheet is available for this part.