NKK Switches JWL12BAA-H technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | JWL - With Barrier |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL12BAA-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.