
The JWL12RAA/U is a 15A 72V SPDT rocker switch with silver contact plating, suitable for operating temperatures between -25°C and 70°C. It features a termination of solder and a throw configuration of SPDT. The switch is part of the JWL series, which is designed without a barrier. It is available in a 125 package case and is rated for 125V AC.
NKK Switches JWL12RAA/U technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | JWL - Without Barrier |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL12RAA/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.