
This DPST rocker switch features a current rating of 15A and a DC rated voltage of 72V, with an AC voltage rating of 125V. It has a silver contact plating and is suitable for illumination. The switch operates within a temperature range of -25°C to 70°C and is terminated with solder. It belongs to the JWL series with barrier, offering a switch function of on-off with a throw configuration of DPST.
NKK Switches JWL21BA2A/UCV-A technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | JWL - With Barrier |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21BA2A/UCV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.