
The JWL21BAA-A is a panel mount rocker switch with a current rating of 16A and a voltage rating of 125V AC and 72V DC. It features a silver contact plating and is rated for 25,000 mechanical cycles and 25,000 electrical cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging with a single unit per package.
NKK Switches JWL21BAA-A technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21BAA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.