This DPST curved rocker switch has a max current rating of 16 amps at 250VAC and a max AC voltage rating of 250V. It features a quick connect/solder lug termination style and a panel mount configuration. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It operates within a temperature range of -25 to 70°C.
NKK Switches JWL21BH2A-A technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWL21BH2A-A to view detailed technical specifications.
No datasheet is available for this part.