
Illuminated rocker switch featuring DPST ON-OFF function. Rated for 16A at 250VAC and 72VDC, with silver contacts and silver plating. Offers a mechanical and electrical life of 25,000 cycles. Panel mountable with snap-in installation and quick connect/solder lug termination. Polyphenylene actuator and dust-proof rating.
NKK Switches JWL21RB1B technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RB1B to view detailed technical specifications.
No datasheet is available for this part.
