
DPST rocker switch with a 16A AC current rating at 125V AC. Features a red concave actuator with "O -" marking and a black housing. This panel mount, snap-in switch offers solder and 0.187" quick connect terminations, dust-proof ingress protection, and epoxy-sealed terminals. Electrical and mechanical life are rated at 25,000 cycles. Compliant with RoHS and approved by UL, CSA, and VDE.
NKK Switches JWL21RC2A technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
