
Illuminated rocker switch featuring DPST (Double Pole Single Throw) functionality for ON-OFF operation. Rated for 16A at 250VAC and 72VDC, with a silver contact material and plating. Offers both quick connect and solder lug termination options, with a mechanical and electrical life of 25,000 cycles. Panel mountable with a snap-in design, this dust-proof switch has a polyphenylene actuator and operates within a temperature range of -25°C to 70°C.
NKK Switches JWL21RC2A/UCV technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RC2A/UCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.