
NKK Switches JWL21RH1H/UC technical specifications.
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | Snap in |
| Series | JWL - Without Barrier |
| Switch Function | On-Off |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RH1H/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.