This DPDT curved rocker switch has a maximum current rating of 16 amps at 250 volts AC and a maximum DC voltage rating of 72 volts. It features a quick connect/solder lug termination style and a panel mount configuration. The switch has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It operates within a temperature range of -25 to 70 degrees Celsius.
NKK Switches JWL22BA1A-B technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWL22BA1A-B to view detailed technical specifications.
No datasheet is available for this part.