
DPDT illuminated rocker switch featuring a curved black actuator and silver-plated contacts. Rated for 16A at 125VAC and 72VDC, with a 25,000-cycle electrical and mechanical life. Offers quick connect/solder lug termination and panel snap-in mounting. Approvals include UL, CSA, and VDE, with RoHS compliance.
NKK Switches JWL22RAA technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL22RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.