The JWL22RAA-RO is a DPDT rocker switch with a current rating of 16A and a voltage rating of 250V AC or 72V DC. It features a silver-plated contact and a lead-free construction. The switch has a lug termination and is part of the JWL series without a barrier. It is suitable for use in a variety of applications, including those that require illumination.
NKK Switches JWL22RAA-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | JWL - Without Barrier |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL22RAA-RO to view detailed technical specifications.
No datasheet is available for this part.